Image for 1220BCT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220BCT

DigiKey Part Number
1220BCT-ND
Manufacturer
Manufacturer Product Number
1220BCT
Description
VAR XFMR 240VAC 5A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
240VAC Terminals Output 5A (1.2kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output
240VAC
Manufacturer
Staco Energy Products Company
Voltage - Supply
240VAC
Series
Input Type
Terminals
Packaging
Bulk
Constant Current Load - Max
5A (1.2kVA)
Part Status
Active
Size
6.310" L x 4.620" W x 4.440" H (160.27mm x 117.35mm x 112.78mm)
Type
Panel Mount
Base Product Number
Output Type
Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 218,36000 Kč17 218,36 Kč
Manufacturers Standard Package
Unit Price without VAT:17 218,36000 Kč
Unit Price with VAT:20 834,21560 Kč