240VAC, 280VAC Terminals Output 3.5A (0.98kVA) Constant Current Variable Transformer Input Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1020B

DigiKey Part Number
452-1010-ND
Manufacturer
Manufacturer Product Number
1020B
Description
VAR XFMR 240/280VAC 3.5A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
240VAC, 280VAC Terminals Output 3.5A (0.98kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Staco Energy Products Company
Series
Packaging
Bulk
Part Status
Active
Type
Panel Mount
Output Type
Terminals
Voltage - Output
240VAC, 280VAC
Voltage - Supply
120VAC, 240VAC
Input Type
Terminals
Constant Current Load - Max
3.5A (0.98kVA)
Size
5.570" L x 4.380" W x 4.160" H (141.48mm x 111.25mm x 105.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 438,72000 Kč13 438,72 Kč
Manufacturers Standard Package
Unit Price without VAT:13 438,72000 Kč
Unit Price with VAT:16 260,85120 Kč