240VAC, 280VAC, 480VAC, 560VAC Terminals Output 3.5A (1.96kVA) Constant Current Variable Transformer Input Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1020B-2

DigiKey Part Number
1020B-2-ND
Manufacturer
Manufacturer Product Number
1020B-2
Description
VAR XFMR 240/280/480/560VAC 3.5A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
240VAC, 280VAC, 480VAC, 560VAC Terminals Output 3.5A (1.96kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output
240VAC, 280VAC, 480VAC, 560VAC
Manufacturer
Staco Energy Products Company
Voltage - Supply
120VAC, 240VAC, 480VAC
Series
Input Type
Terminals
Packaging
Bulk
Constant Current Load - Max
3.5A (1.96kVA)
Part Status
Active
Size
6.140" L x 6.000" W x 9.750" H (155.96mm x 152.40mm x 247.65mm)
Type
Panel Mount
Base Product Number
Output Type
Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132 126,94000 Kč32 126,94 Kč
Manufacturers Standard Package
Unit Price without VAT:32 126,94000 Kč
Unit Price with VAT:38 873,59740 Kč