
ZV35K2220T102N | |
|---|---|
DigiKey Part Number | 738-ZV35K2220T102NTR-ND - Tape & Reel (TR) 738-ZV35K2220T102NCT-ND - Cut Tape (CT) 738-ZV35K2220T102NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV35K2220T102N |
Description | VARISTOR 56V 1KA 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 1 kA | |
Energy | 7.6J | |
Number of Circuits | 1 | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 18,98700 Kč | 189,87 Kč |
| 25 | 17,18520 Kč | 429,63 Kč |
| 100 | 15,20440 Kč | 1 520,44 Kč |
| 250 | 14,26012 Kč | 3 565,03 Kč |
| 500 | 13,69050 Kč | 6 845,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,22172 Kč | 13 221,72 Kč |
| 2 000 | 12,83587 Kč | 25 671,74 Kč |
| 3 000 | 12,64270 Kč | 37 928,10 Kč |
| 5 000 | 12,42859 Kč | 62 142,95 Kč |
| 7 000 | 12,30342 Kč | 86 123,94 Kč |
| 10 000 | 12,18313 Kč | 121 831,30 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |


