
ZV25K1812T801N | |
|---|---|
DigiKey Part Number | ZV25K1812T801NTR-ND - Tape & Reel (TR) ZV25K1812T801NCT-ND - Cut Tape (CT) ZV25K1812T801NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K1812T801N |
Description | VARISTOR 39V 800A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 800 A | |
Energy | 3.9J | |
Number of Circuits | 1 | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč |
| 10 | 14,31500 Kč | 143,15 Kč |
| 25 | 12,91640 Kč | 322,91 Kč |
| 100 | 11,37260 Kč | 1 137,26 Kč |
| 250 | 10,63436 Kč | 2 658,59 Kč |
| 500 | 10,18994 Kč | 5 094,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,82376 Kč | 9 823,76 Kč |
| 2 000 | 9,52260 Kč | 19 045,20 Kč |
| 3 000 | 9,37179 Kč | 28 115,37 Kč |
| 5 000 | 9,20466 Kč | 46 023,30 Kč |
| 7 000 | 9,10696 Kč | 63 748,72 Kč |
| 10 000 | 9,01303 Kč | 90 130,30 Kč |
| Unit Price without VAT: | 19,97000 Kč |
|---|---|
| Unit Price with VAT: | 24,16370 Kč |





