
ZV25K1210T401N | |
|---|---|
DigiKey Part Number | ZV25K1210T401NTR-ND - Tape & Reel (TR) ZV25K1210T401NCT-ND - Cut Tape (CT) ZV25K1210T401NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K1210T401N |
Description | VARISTOR 39V 400A 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 400 A |
Series | Energy 1.8J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1060 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 31 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 35.1 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 39 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 100 | 6,15660 Kč | 615,66 Kč |
| 250 | 5,71564 Kč | 1 428,91 Kč |
| 500 | 5,44898 Kč | 2 724,49 Kč |
| 1 000 | 5,22934 Kč | 5 229,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,99761 Kč | 12 494,02 Kč |
| 5 000 | 4,85797 Kč | 24 289,85 Kč |
| 7 500 | 4,78805 Kč | 35 910,38 Kč |
| 12 500 | 4,71054 Kč | 58 881,75 Kč |
| 17 500 | 4,66528 Kč | 81 642,40 Kč |
| 25 000 | 4,62173 Kč | 115 543,25 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


