
WW5JT4R00 | |
|---|---|
DigiKey Part Number  | 738-WW5JT4R00TR-ND - Tape & Reel (TR) 738-WW5JT4R00CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | WW5JT4R00  | 
Description  | RES 4 OHM 5% 5W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | WW5JT4R00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 350°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.312" Dia x 0.875" L (7.92mm x 22.23mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,22000 Kč | 26,22 Kč | 
| 10 | 17,18600 Kč | 171,86 Kč | 
| 25 | 14,73080 Kč | 368,27 Kč | 
| 50 | 13,19100 Kč | 659,55 Kč | 
| 100 | 11,88020 Kč | 1 188,02 Kč | 
| 250 | 10,44128 Kč | 2 610,32 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 9,54164 Kč | 4 770,82 Kč | 
| 1 000 | 8,03944 Kč | 8 039,44 Kč | 
| 1 500 | 7,93014 Kč | 11 895,21 Kč | 
| 2 500 | 7,67458 Kč | 19 186,45 Kč | 
| 3 500 | 7,41573 Kč | 25 955,06 Kč | 
| 5 000 | 7,29163 Kč | 36 458,15 Kč | 
| 6 000 | 7,19180 Kč | 43 150,80 Kč | 
| 12 000 | 6,84263 Kč | 82 111,56 Kč | 
| Unit Price without VAT: | 26,22000 Kč | 
|---|---|
| Unit Price with VAT: | 31,72620 Kč | 

