
WW5JT4R00 | |
|---|---|
DigiKey Part Number | 738-WW5JT4R00TR-ND - Tape & Reel (TR) 738-WW5JT4R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW5JT4R00 |
Description | RES 4 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW5JT4R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 Kč | 26,22 Kč |
| 10 | 17,18600 Kč | 171,86 Kč |
| 25 | 14,73080 Kč | 368,27 Kč |
| 50 | 13,19100 Kč | 659,55 Kč |
| 100 | 11,88020 Kč | 1 188,02 Kč |
| 250 | 10,44128 Kč | 2 610,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,54164 Kč | 4 770,82 Kč |
| 1 000 | 8,03944 Kč | 8 039,44 Kč |
| 1 500 | 7,93014 Kč | 11 895,21 Kč |
| 2 500 | 7,67458 Kč | 19 186,45 Kč |
| 3 500 | 7,41573 Kč | 25 955,06 Kč |
| 5 000 | 7,29163 Kč | 36 458,15 Kč |
| 6 000 | 7,19180 Kč | 43 150,80 Kč |
| 12 000 | 6,84263 Kč | 82 111,56 Kč |
| Unit Price without VAT: | 26,22000 Kč |
|---|---|
| Unit Price with VAT: | 31,72620 Kč |

