
WW5JT2R00 | |
|---|---|
DigiKey Part Number | 738-WW5JT2R00TR-ND - Tape & Reel (TR) 738-WW5JT2R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW5JT2R00 |
Description | RES 2 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW5JT2R00 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 17,34400 Kč | 173,44 Kč |
| 25 | 14,86640 Kč | 371,66 Kč |
| 50 | 13,31280 Kč | 665,64 Kč |
| 100 | 11,98990 Kč | 1 198,99 Kč |
| 250 | 10,53764 Kč | 2 634,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,62968 Kč | 4 814,84 Kč |
| 1 000 | 8,85780 Kč | 8 857,80 Kč |
| 1 500 | 8,46135 Kč | 12 692,02 Kč |
| 2 500 | 8,01267 Kč | 20 031,67 Kč |
| 3 500 | 7,74538 Kč | 27 108,83 Kč |
| 5 000 | 7,48415 Kč | 37 420,75 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

