WW SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW5JT250R

DigiKey Part Number
738-WW5JT250RTR-ND - Tape & Reel (TR)
738-WW5JT250RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW5JT250R
Description
RES 250 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
250 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW5JT250R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,22000 Kč26,22 Kč
1017,18600 Kč171,86 Kč
2514,73080 Kč368,27 Kč
5013,19100 Kč659,55 Kč
10011,88020 Kč1 188,02 Kč
25010,44128 Kč2 610,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,54164 Kč4 770,82 Kč
1 0007,82098 Kč7 820,98 Kč
1 5007,67450 Kč11 511,75 Kč
2 5007,41576 Kč18 539,40 Kč
3 5007,29161 Kč25 520,64 Kč
5 0006,86561 Kč34 328,05 Kč
6 0006,84261 Kč41 055,66 Kč
Manufacturers Standard Package
Unit Price without VAT:26,22000 Kč
Unit Price with VAT:31,72620 Kč