
WW3FTR250 | |
|---|---|
DigiKey Part Number | WW3FTR250TR-ND - Tape & Reel (TR) WW3FTR250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FTR250 |
Description | RES 0.25 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FTR250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,87000 Kč | 25,87 Kč |
| 10 | 16,95900 Kč | 169,59 Kč |
| 25 | 14,53640 Kč | 363,41 Kč |
| 50 | 13,01700 Kč | 650,85 Kč |
| 100 | 11,72350 Kč | 1 172,35 Kč |
| 250 | 10,30352 Kč | 2 575,88 Kč |
| 500 | 9,41574 Kč | 4 707,87 Kč |
| 1 000 | 8,66101 Kč | 8 661,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,01981 Kč | 16 039,62 Kč |
| 4 000 | 7,47516 Kč | 29 900,64 Kč |
| 6 000 | 7,19540 Kč | 43 172,40 Kč |
| 10 000 | 6,87904 Kč | 68 790,40 Kč |
| 14 000 | 6,69050 Kč | 93 667,00 Kč |
| 20 000 | 6,50633 Kč | 130 126,60 Kč |
| 24 000 | 6,41804 Kč | 154 032,96 Kč |
| Unit Price without VAT: | 25,87000 Kč |
|---|---|
| Unit Price with VAT: | 31,30270 Kč |

