4 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3FT4R00

DigiKey Part Number
WW3FT4R00TR-ND - Tape & Reel (TR)
WW3FT4R00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW3FT4R00
Description
RES 4 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3FT4R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,56000 Kč21,56 Kč
1014,08500 Kč140,85 Kč
2510,43000 Kč260,75 Kč
5010,30680 Kč515,34 Kč
1009,67440 Kč967,44 Kč
2508,48116 Kč2 120,29 Kč
5007,73544 Kč3 867,72 Kč
1 0006,97003 Kč6 970,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,57008 Kč13 140,16 Kč
4 0006,10432 Kč24 417,28 Kč
6 0005,86927 Kč35 215,62 Kč
10 0005,66669 Kč56 666,90 Kč
14 0005,46722 Kč76 541,08 Kč
Manufacturers Standard Package
Unit Price without VAT:21,56000 Kč
Unit Price with VAT:26,08760 Kč