
WW3FT4R00 | |
|---|---|
DigiKey Part Number | WW3FT4R00TR-ND - Tape & Reel (TR) WW3FT4R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FT4R00 |
Description | RES 4 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FT4R00 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 12,31320 Kč | 307,83 Kč |
| 50 | 11,00720 Kč | 550,36 Kč |
| 100 | 9,89430 Kč | 989,43 Kč |
| 250 | 8,67384 Kč | 2 168,46 Kč |
| 500 | 7,91120 Kč | 3 955,60 Kč |
| 1 000 | 7,26237 Kč | 7 262,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,71117 Kč | 13 422,34 Kč |
| 4 000 | 6,24302 Kč | 24 972,08 Kč |
| 6 000 | 6,00263 Kč | 36 015,78 Kč |
| 10 000 | 5,73065 Kč | 57 306,50 Kč |
| 14 000 | 5,56858 Kč | 77 960,12 Kč |
| 20 000 | 5,41026 Kč | 108 205,20 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

