
WW3FT33R0 | |
|---|---|
DigiKey Part Number  | WW3FT33R0TR-ND - Tape & Reel (TR) WW3FT33R0CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | WW3FT33R0  | 
Description  | RES 33 OHM 1% 3W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | WW3FT33R0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±20ppm/°C  | |
Operating Temperature  | -55°C ~ 350°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.187" Dia x 0.560" L (4.75mm x 14.22mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 21,85000 Kč | 21,85 Kč | 
| 10 | 14,27300 Kč | 142,73 Kč | 
| 25 | 12,20080 Kč | 305,02 Kč | 
| 50 | 10,90660 Kč | 545,33 Kč | 
| 100 | 9,80380 Kč | 980,38 Kč | 
| 250 | 8,59456 Kč | 2 148,64 Kč | 
| 500 | 7,83886 Kč | 3 919,43 Kč | 
| 1 000 | 7,19596 Kč | 7 195,96 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 6,64981 Kč | 13 299,62 Kč | 
| 4 000 | 6,18594 Kč | 24 743,76 Kč | 
| 6 000 | 5,94774 Kč | 35 686,44 Kč | 
| 10 000 | 5,67825 Kč | 56 782,50 Kč | 
| 14 000 | 5,51766 Kč | 77 247,24 Kč | 
| 20 000 | 5,36079 Kč | 107 215,80 Kč | 
| 24 000 | 5,28560 Kč | 126 854,40 Kč | 
| Unit Price without VAT: | 21,85000 Kč | 
|---|---|
| Unit Price with VAT: | 26,43850 Kč | 

