2 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3FT2R00

DigiKey Part Number
WW3FT2R00TR-ND - Tape & Reel (TR)
WW3FT2R00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW3FT2R00
Description
RES 2 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3FT2R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1014,40500 Kč144,05 Kč
2512,31320 Kč307,83 Kč
5011,00720 Kč550,36 Kč
1009,89430 Kč989,43 Kč
2508,67384 Kč2 168,46 Kč
5007,91120 Kč3 955,60 Kč
1 0007,26237 Kč7 262,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,71117 Kč13 422,34 Kč
4 0006,24302 Kč24 972,08 Kč
6 0006,00263 Kč36 015,78 Kč
10 0005,73065 Kč57 306,50 Kč
14 0005,56858 Kč77 960,12 Kč
20 0005,41026 Kč108 205,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč