WW SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW3FT25R0

DigiKey Part Number
WW3FT25R0TR-ND - Tape & Reel (TR)
WW3FT25R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WW3FT25R0
Description
RES 25 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WW3FT25R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,85000 Kč21,85 Kč
1014,27300 Kč142,73 Kč
2512,20080 Kč305,02 Kč
5010,90660 Kč545,33 Kč
1009,80380 Kč980,38 Kč
2508,59456 Kč2 148,64 Kč
5007,83886 Kč3 919,43 Kč
1 0007,19596 Kč7 195,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,64981 Kč13 299,62 Kč
4 0006,18594 Kč24 743,76 Kč
6 0005,94774 Kč35 686,44 Kč
10 0005,67825 Kč56 782,50 Kč
14 0005,51766 Kč77 247,24 Kč
20 0005,36079 Kč107 215,80 Kč
24 0005,28560 Kč126 854,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,85000 Kč
Unit Price with VAT:26,43850 Kč