
WW3FT250R | |
|---|---|
DigiKey Part Number | WW3FT250RTR-ND - Tape & Reel (TR) WW3FT250RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FT250R |
Description | RES 250 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FT250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 10 | 13,12900 Kč | 131,29 Kč |
| 25 | 10,68600 Kč | 267,15 Kč |
| 50 | 9,74560 Kč | 487,28 Kč |
| 100 | 9,18790 Kč | 918,79 Kč |
| 250 | 8,51132 Kč | 2 127,83 Kč |
| 500 | 7,83886 Kč | 3 919,43 Kč |
| 1 000 | 6,64897 Kč | 6 648,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,57574 Kč | 13 151,48 Kč |
| 4 000 | 6,16066 Kč | 24 642,64 Kč |
| 6 000 | 5,94774 Kč | 35 686,44 Kč |
| 10 000 | 5,74246 Kč | 57 424,60 Kč |
| 14 000 | 5,51766 Kč | 77 247,24 Kč |
| 20 000 | 5,36079 Kč | 107 215,80 Kč |
| 24 000 | 5,28560 Kč | 126 854,40 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |

