
WW3FT12R0 | |
|---|---|
DigiKey Part Number | WW3FT12R0TR-ND - Tape & Reel (TR) WW3FT12R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WW3FT12R0 |
Description | RES 12 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW3FT12R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,85000 Kč | 21,85 Kč |
| 10 | 12,71200 Kč | 127,12 Kč |
| 25 | 11,25200 Kč | 281,30 Kč |
| 50 | 10,14920 Kč | 507,46 Kč |
| 100 | 9,43340 Kč | 943,34 Kč |
| 250 | 8,59456 Kč | 2 148,64 Kč |
| 500 | 7,83886 Kč | 3 919,43 Kč |
| 1 000 | 6,64897 Kč | 6 648,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,57574 Kč | 13 151,48 Kč |
| 4 000 | 6,18594 Kč | 24 743,76 Kč |
| 6 000 | 5,95052 Kč | 35 703,12 Kč |
| 10 000 | 5,51767 Kč | 55 176,70 Kč |
| 20 000 | 5,36079 Kč | 107 215,80 Kč |
| 24 000 | 5,28560 Kč | 126 854,40 Kč |
| Unit Price without VAT: | 21,85000 Kč |
|---|---|
| Unit Price with VAT: | 26,43850 Kč |

