
WW1JT4R70 | |
|---|---|
DigiKey Part Number | WW1JT4R70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WW1JT4R70 |
Description | RES 4.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WW1JT4R70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.375" L (2.79mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,40439 Kč | 16 010,98 Kč |
| Unit Price without VAT: | 6,40439 Kč |
|---|---|
| Unit Price with VAT: | 7,74931 Kč |

