1 GOhms ±1% Chip Resistor Nonstandard High Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 GOhms ±1% Chip Resistor Nonstandard High Voltage
Stackpole UHV series of Resistors | Digi-Key Daily

UHVB5020FCD1G00

DigiKey Part Number
738-UHVB5020FCD1G00TR-ND - Tape & Reel (TR)
738-UHVB5020FCD1G00CT-ND - Cut Tape (CT)
738-UHVB5020FCD1G00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UHVB5020FCD1G00
Description
RES 1G OHM 1% 5020
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 GOhms ±1% Chip Resistor Nonstandard High Voltage
Datasheet
 Datasheet
EDA/CAD Models
UHVB5020FCD1G00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
Nonstandard
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Resistance
Height - Seated (Max)
0.030" (0.76mm)
Tolerance
Number of Terminations
2
Features
High Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1393,50000 Kč393,50 Kč
10332,83900 Kč3 328,39 Kč
25318,92600 Kč7 973,15 Kč
50314,84400 Kč15 742,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250297,89192 Kč74 472,98 Kč
500294,09924 Kč147 049,62 Kč
Manufacturers Standard Package
Unit Price without VAT:393,50000 Kč
Unit Price with VAT:476,13500 Kč