


UHVB5020FCD1G00 | |
|---|---|
DigiKey Part Number  | 738-UHVB5020FCD1G00TR-ND - Tape & Reel (TR) 738-UHVB5020FCD1G00CT-ND - Cut Tape (CT) 738-UHVB5020FCD1G00DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UHVB5020FCD1G00  | 
Description  | RES 1G OHM 1% 5020  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 GOhms ±1% Chip Resistor Nonstandard High Voltage  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UHVB5020FCD1G00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | -  | |
Composition  | -  | |
Features  | High Voltage  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 150°C  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | ||
Size / Dimension  | 0.500" L x 0.200" W (12.70mm x 5.08mm)  | |
Height - Seated (Max)  | 0.030" (0.76mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 367,85000 Kč | 367,85 Kč | 
| 10 | 311,96500 Kč | 3 119,65 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 278,46084 Kč | 69 615,21 Kč | 
| 500 | 274,91468 Kč | 137 457,34 Kč | 
| 750 | 273,18556 Kč | 204 889,17 Kč | 
| Unit Price without VAT: | 367,85000 Kč | 
|---|---|
| Unit Price with VAT: | 445,09850 Kč | 

