


UHVB4020FCD1G00 | |
|---|---|
DigiKey Part Number | 738-UHVB4020FCD1G00TR-ND - Tape & Reel (TR) 738-UHVB4020FCD1G00CT-ND - Cut Tape (CT) 738-UHVB4020FCD1G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UHVB4020FCD1G00 |
Description | RES 1G OHM 1% 4020 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% Chip Resistor Nonstandard High Voltage |
Datasheet | Datasheet |
EDA/CAD Models | UHVB4020FCD1G00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case Nonstandard |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.400" L x 0.200" W (10.16mm x 5.08mm) |
Resistance | Height - Seated (Max) 0.030" (0.76mm) |
Tolerance | Number of Terminations 2 |
Features High Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,79000 Kč | 344,79 Kč |
| 10 | 290,19200 Kč | 2 901,92 Kč |
| 25 | 277,66080 Kč | 6 941,52 Kč |
| 50 | 270,39540 Kč | 13 519,77 Kč |
| 100 | 264,60630 Kč | 26 460,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 258,72224 Kč | 64 680,56 Kč |
| 500 | 255,30712 Kč | 127 653,56 Kč |
| 750 | 253,64016 Kč | 190 230,12 Kč |
| Unit Price without VAT: | 344,79000 Kč |
|---|---|
| Unit Price with VAT: | 417,19590 Kč |

