2 GOhms ±1% Chip Resistor Nonstandard High Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 GOhms ±1% Chip Resistor Nonstandard High Voltage
Stackpole UHV series of Resistors | Digi-Key Daily

UHVB3512FCD2G00

DigiKey Part Number
738-UHVB3512FCD2G00TR-ND - Tape & Reel (TR)
738-UHVB3512FCD2G00CT-ND - Cut Tape (CT)
738-UHVB3512FCD2G00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UHVB3512FCD2G00
Description
RES 2G OHM 1% 3512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 GOhms ±1% Chip Resistor Nonstandard High Voltage
Datasheet
 Datasheet
EDA/CAD Models
UHVB3512FCD2G00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
-
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.350" L x 0.125" W (8.89mm x 3.18mm)
Height - Seated (Max)
0.030" (0.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250227,99292 Kč56 998,23 Kč
Manufacturers Standard Package
Unit Price without VAT:227,99292 Kč
Unit Price with VAT:275,87143 Kč