


UHVB3512FCD1G00 | |
|---|---|
DigiKey Part Number | 738-UHVB3512FCD1G00TR-ND - Tape & Reel (TR) 738-UHVB3512FCD1G00CT-ND - Cut Tape (CT) 738-UHVB3512FCD1G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UHVB3512FCD1G00 |
Description | RES 1G OHM 1% 3512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% Chip Resistor Nonstandard High Voltage |
Datasheet | Datasheet |
EDA/CAD Models | UHVB3512FCD1G00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case Nonstandard |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.350" L x 0.125" W (8.89mm x 3.18mm) |
Resistance | Height - Seated (Max) 0.030" (0.76mm) |
Tolerance | Number of Terminations 2 |
Features High Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,04000 Kč | 308,04 Kč |
| 10 | 257,28800 Kč | 2 572,88 Kč |
| 25 | 245,62640 Kč | 6 140,66 Kč |
| 50 | 238,86060 Kč | 11 943,03 Kč |
| 100 | 233,47260 Kč | 23 347,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 227,99292 Kč | 56 998,23 Kč |
| 500 | 224,81466 Kč | 112 407,33 Kč |
| 750 | 223,26361 Kč | 167 447,71 Kč |
| Unit Price without VAT: | 308,04000 Kč |
|---|---|
| Unit Price with VAT: | 372,72840 Kč |

