


UHVB2512FCD2G00 | |
|---|---|
DigiKey Part Number | 738-UHVB2512FCD2G00TR-ND - Tape & Reel (TR) 738-UHVB2512FCD2G00CT-ND - Cut Tape (CT) 738-UHVB2512FCD2G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UHVB2512FCD2G00 |
Description | RES 2G OHM 1% 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 GOhms ±1% Chip Resistor 2512 (6332 Metric) High Voltage |
Datasheet | Datasheet |
EDA/CAD Models | UHVB2512FCD2G00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 205,99000 Kč | 2 059,90 Kč |
| 25 | 195,78520 Kč | 4 894,63 Kč |
| 50 | 189,85980 Kč | 9 492,99 Kč |
| 100 | 185,14360 Kč | 18 514,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 180,34764 Kč | 45 086,91 Kč |
| 500 | 177,56412 Kč | 88 782,06 Kč |
| 750 | 176,20765 Kč | 132 155,74 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |

