2 GOhms ±1% Chip Resistor 2512 (6332 Metric) High Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 GOhms ±1% Chip Resistor 2512 (6332 Metric) High Voltage
Stackpole UHV series of Resistors | Digi-Key Daily

UHVB2512FCD2G00

DigiKey Part Number
738-UHVB2512FCD2G00TR-ND - Tape & Reel (TR)
738-UHVB2512FCD2G00CT-ND - Cut Tape (CT)
738-UHVB2512FCD2G00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UHVB2512FCD2G00
Description
RES 2G OHM 1% 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 GOhms ±1% Chip Resistor 2512 (6332 Metric) High Voltage
Datasheet
 Datasheet
EDA/CAD Models
UHVB2512FCD2G00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Resistance
Height - Seated (Max)
0.030" (0.76mm)
Tolerance
Number of Terminations
2
Features
High Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1265,62000 Kč265,62 Kč
10218,35800 Kč2 183,58 Kč
25207,52760 Kč5 188,19 Kč
50201,25320 Kč10 062,66 Kč
100196,25360 Kč19 625,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250191,16748 Kč47 791,87 Kč
500188,21852 Kč94 109,26 Kč
750186,77889 Kč140 084,17 Kč
Manufacturers Standard Package
Unit Price without VAT:265,62000 Kč
Unit Price with VAT:321,40020 Kč