


UHVB2512FCD1G00 | |
|---|---|
DigiKey Part Number | 738-UHVB2512FCD1G00TR-ND - Tape & Reel (TR) 738-UHVB2512FCD1G00CT-ND - Cut Tape (CT) 738-UHVB2512FCD1G00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UHVB2512FCD1G00 |
Description | RES 1G OHM 1% 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% Chip Resistor 2512 (6332 Metric) High Voltage |
Datasheet | Datasheet |
EDA/CAD Models | UHVB2512FCD1G00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Resistance | Height - Seated (Max) 0.030" (0.76mm) |
Tolerance | Number of Terminations 2 |
Features High Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,62000 Kč | 265,62 Kč |
| 10 | 218,35800 Kč | 2 183,58 Kč |
| 25 | 207,52760 Kč | 5 188,19 Kč |
| 50 | 201,25320 Kč | 10 062,66 Kč |
| 100 | 199,18700 Kč | 19 918,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 191,16748 Kč | 47 791,87 Kč |
| 500 | 188,21852 Kč | 94 109,26 Kč |
| 750 | 186,77889 Kč | 140 084,17 Kč |
| Unit Price without VAT: | 265,62000 Kč |
|---|---|
| Unit Price with VAT: | 321,40020 Kč |

