


UHVB2010FCD500M | |
|---|---|
DigiKey Part Number | UHVB2010FCD500MTR-ND - Tape & Reel (TR) UHVB2010FCD500MCT-ND - Cut Tape (CT) UHVB2010FCD500MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UHVB2010FCD500M |
Description | RES 500M OHM 1% 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% Chip Resistor 2010 (5025 Metric) High Voltage |
Datasheet | Datasheet |
EDA/CAD Models | UHVB2010FCD500M Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Resistance | Height - Seated (Max) 0.030" (0.76mm) |
Tolerance | Number of Terminations 2 |
Features High Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,97000 Kč | 213,97 Kč |
| 10 | 173,00300 Kč | 1 730,03 Kč |
| 25 | 163,59120 Kč | 4 089,78 Kč |
| 50 | 158,13600 Kč | 7 906,80 Kč |
| 100 | 154,20930 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 149,37472 Kč | 37 343,68 Kč |
| 500 | 146,81214 Kč | 73 406,07 Kč |
| 750 | 145,56149 Kč | 109 171,12 Kč |
| 1 250 | 144,20586 Kč | 180 257,33 Kč |
| Unit Price without VAT: | 213,97000 Kč |
|---|---|
| Unit Price with VAT: | 258,90370 Kč |

