New Product
NTC Thermistor 47k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNC0805FTD47K0F405

DigiKey Part Number
738-TNC0805FTD47K0F405TR-ND - Tape & Reel (TR)
738-TNC0805FTD47K0F405CT-ND - Cut Tape (CT)
738-TNC0805FTD47K0F405DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNC0805FTD47K0F405
Description
THERM NTC 0805 47 KOHM 1% 4050K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
4079K
B25/100
4088K
Operating Temperature
-40°C ~ 150°C
Power - Max
130 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
52,73000 Kč13,65 Kč
102,58300 Kč25,83 Kč
252,37680 Kč59,42 Kč
502,24680 Kč112,34 Kč
1002,12500 Kč212,50 Kč
5001,88184 Kč940,92 Kč
1 0001,79176 Kč1 791,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,61139 Kč8 056,95 Kč
10 0001,54440 Kč15 444,00 Kč
15 0001,50787 Kč22 618,05 Kč
25 0001,46443 Kč36 610,75 Kč
35 0001,43730 Kč50 305,50 Kč
50 0001,40977 Kč70 488,50 Kč
125 0001,34446 Kč168 057,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč