
TNC0805FTD47K0F405 | |
|---|---|
DigiKey Part Number | 738-TNC0805FTD47K0F405TR-ND - Tape & Reel (TR) 738-TNC0805FTD47K0F405CT-ND - Cut Tape (CT) 738-TNC0805FTD47K0F405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNC0805FTD47K0F405 |
Description | THERM NTC 0805 47 KOHM 1% 4050K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/85 4079K |
Manufacturer Stackpole Electronics Inc | B25/100 4088K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 130 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 47k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case 0805 (2012 Metric) |
B25/50 4050K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 5 | 2,85600 Kč | 14,28 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,47760 Kč | 61,94 Kč |
| 50 | 2,33500 Kč | 116,75 Kč |
| 100 | 2,20900 Kč | 220,90 Kč |
| 500 | 1,95702 Kč | 978,51 Kč |
| 1 000 | 1,86336 Kč | 1 863,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,67585 Kč | 8 379,25 Kč |
| 10 000 | 1,60618 Kč | 16 061,80 Kč |
| 15 000 | 1,56819 Kč | 23 522,85 Kč |
| 25 000 | 1,52300 Kč | 38 075,00 Kč |
| 35 000 | 1,49479 Kč | 52 317,65 Kč |
| 50 000 | 1,46616 Kč | 73 308,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

