
TNC0603JTC47K0H450 | |
|---|---|
DigiKey Part Number | 738-TNC0603JTC47K0H450TR-ND - Tape & Reel (TR) 738-TNC0603JTC47K0H450CT-ND - Cut Tape (CT) 738-TNC0603JTC47K0H450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNC0603JTC47K0H450 |
Description | THERM NTC 0603 47 KOHM 5% 4500K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4438K | |
B25/75 | - | |
B25/85 | 4500K | |
B25/100 | 4518K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 5 | 2,14200 Kč | 10,71 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,85640 Kč | 46,41 Kč |
| 50 | 1,75120 Kč | 87,56 Kč |
| 100 | 1,65460 Kč | 165,46 Kč |
| 500 | 1,46062 Kč | 730,31 Kč |
| 1 000 | 1,38902 Kč | 1 389,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,24527 Kč | 6 226,35 Kč |
| 10 000 | 1,19193 Kč | 11 919,30 Kč |
| 15 000 | 1,16286 Kč | 17 442,90 Kč |
| 25 000 | 1,12826 Kč | 28 206,50 Kč |
| 35 000 | 1,10668 Kč | 38 733,80 Kč |
| 50 000 | 1,08477 Kč | 54 238,50 Kč |
| 125 000 | 1,03281 Kč | 129 101,25 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

