New Product
NTC Thermistor 3k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNC0603HTC3K00F399

DigiKey Part Number
738-TNC0603HTC3K00F399TR-ND - Tape & Reel (TR)
738-TNC0603HTC3K00F399CT-ND - Cut Tape (CT)
738-TNC0603HTC3K00F399DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNC0603HTC3K00F399
Description
THERM NTC 0603 3 KOHM 3% 3990K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3990K
Manufacturer
Stackpole Electronics Inc
B25/100
3999K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
120 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
3k
Grade
Automotive
Resistance Tolerance
±3%
Qualification
AEC-Q200
B Value Tolerance
±1%
Package / Case
0603 (1608 Metric)
B25/50
3962K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
52,22600 Kč11,13 Kč
102,10000 Kč21,00 Kč
251,93200 Kč48,30 Kč
501,82260 Kč91,13 Kč
1001,71970 Kč171,97 Kč
5001,51900 Kč759,50 Kč
1 0001,44445 Kč1 444,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,29507 Kč6 475,35 Kč
10 0001,23962 Kč12 396,20 Kč
15 0001,20936 Kč18 140,40 Kč
25 0001,17340 Kč29 335,00 Kč
35 0001,15095 Kč40 283,25 Kč
50 0001,12816 Kč56 408,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč