
TNC0603FTC100KF470 | |
|---|---|
DigiKey Part Number | 738-TNC0603FTC100KF470TR-ND - Tape & Reel (TR) 738-TNC0603FTC100KF470CT-ND - Cut Tape (CT) 738-TNC0603FTC100KF470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNC0603FTC100KF470 |
Description | THERM NTC 0603 100 KOHM 1% 4700K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/85 4700K |
Manufacturer Stackpole Electronics Inc | B25/100 4718K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 120 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B25/50 4639K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 5 | 2,22600 Kč | 11,13 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,93200 Kč | 48,30 Kč |
| 50 | 1,82260 Kč | 91,13 Kč |
| 100 | 1,71970 Kč | 171,97 Kč |
| 500 | 1,51900 Kč | 759,50 Kč |
| 1 000 | 1,44445 Kč | 1 444,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,29507 Kč | 6 475,35 Kč |
| 10 000 | 1,23962 Kč | 12 396,20 Kč |
| 15 000 | 1,20936 Kč | 18 140,40 Kč |
| 25 000 | 1,17340 Kč | 29 335,00 Kč |
| 35 000 | 1,15095 Kč | 40 283,25 Kč |
| 50 000 | 1,12816 Kč | 56 408,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

