New Product
Image for TNC0603FTC100KF439 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNC0603FTC100KF439

DigiKey Part Number
738-TNC0603FTC100KF439TR-ND - Tape & Reel (TR)
738-TNC0603FTC100KF439CT-ND - Cut Tape (CT)
738-TNC0603FTC100KF439DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNC0603FTC100KF439
Description
THERM NTC 0603 100 KOHM 1% 4390K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4390K
Manufacturer
Stackpole Electronics Inc
B25/100
4408K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
120 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Grade
Automotive
Resistance Tolerance
±1%
Qualification
AEC-Q200
B Value Tolerance
±1%
Package / Case
0603 (1608 Metric)
B25/50
4329K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
52,22600 Kč11,13 Kč
102,10000 Kč21,00 Kč
251,93200 Kč48,30 Kč
501,82260 Kč91,13 Kč
1001,71970 Kč171,97 Kč
5001,51900 Kč759,50 Kč
1 0001,44445 Kč1 444,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,29507 Kč6 475,35 Kč
10 0001,23962 Kč12 396,20 Kč
15 0001,20936 Kč18 140,40 Kč
25 0001,17340 Kč29 335,00 Kč
35 0001,15095 Kč40 283,25 Kč
50 0001,12816 Kč56 408,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč