
TNC0402KTC100KH410 | |
|---|---|
DigiKey Part Number | 738-TNC0402KTC100KH410TR-ND - Tape & Reel (TR) 738-TNC0402KTC100KH410CT-ND - Cut Tape (CT) 738-TNC0402KTC100KH410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNC0402KTC100KH410 |
Description | THERM NTC 0402 100KOHM 10% 4100K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4071K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | 4109K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 110 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 5 | 1,80600 Kč | 9,03 Kč |
| 10 | 1,68400 Kč | 16,84 Kč |
| 25 | 1,55200 Kč | 38,80 Kč |
| 50 | 1,46180 Kč | 73,09 Kč |
| 100 | 1,38180 Kč | 138,18 Kč |
| 500 | 1,21710 Kč | 608,55 Kč |
| 1 000 | 1,15613 Kč | 1 156,13 Kč |
| 5 000 | 1,03458 Kč | 5 172,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,98945 Kč | 9 894,50 Kč |
| 20 000 | 0,94812 Kč | 18 962,40 Kč |
| 30 000 | 0,92557 Kč | 27 767,10 Kč |
| 50 000 | 0,89877 Kč | 44 938,50 Kč |
| 70 000 | 0,88203 Kč | 61 742,10 Kč |
| 100 000 | 0,86505 Kč | 86 505,00 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |

