
TNC0402FTD10K0F338 | |
|---|---|
DigiKey Part Number | 738-TNC0402FTD10K0F338TR-ND - Tape & Reel (TR) 738-TNC0402FTD10K0F338CT-ND - Cut Tape (CT) 738-TNC0402FTD10K0F338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNC0402FTD10K0F338 |
Description | THERM NTC 0402 10 KOHM 1% 3380K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/85 3409K |
Manufacturer Stackpole Electronics Inc | B25/100 3418K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 110 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case 0402 (1005 Metric) |
B25/50 3380K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNC0402FTC10K0F343 | Stackpole Electronics Inc | 9 995 | 738-TNC0402FTC10K0F343CT-ND | 0,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 5 | 1,93200 Kč | 9,66 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 50 | 1,55800 Kč | 77,90 Kč |
| 100 | 1,46780 Kč | 146,78 Kč |
| 500 | 1,29432 Kč | 647,16 Kč |
| 1 000 | 1,22985 Kč | 1 229,85 Kč |
| 5 000 | 1,10042 Kč | 5 502,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,05242 Kč | 10 524,20 Kč |
| 20 000 | 1,00845 Kč | 20 169,00 Kč |
| 30 000 | 0,98447 Kč | 29 534,10 Kč |
| 50 000 | 0,95596 Kč | 47 798,00 Kč |
| 70 000 | 0,93816 Kč | 65 671,20 Kč |
| 100 000 | 0,92009 Kč | 92 009,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

