New Product
NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNC0402FTC47K0F405

DigiKey Part Number
738-TNC0402FTC47K0F405TR-ND - Tape & Reel (TR)
738-TNC0402FTC47K0F405CT-ND - Cut Tape (CT)
738-TNC0402FTC47K0F405DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNC0402FTC47K0F405
Description
THERM NTC 0402 47 KOHM 1% 4050K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4050K
Manufacturer
Stackpole Electronics Inc
B25/100
4059K
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
110 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Grade
Automotive
Resistance Tolerance
±1%
Qualification
AEC-Q200
B Value Tolerance
±1%
Package / Case
0402 (1005 Metric)
B25/50
4021K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
51,93200 Kč9,66 Kč
101,78500 Kč17,85 Kč
251,65480 Kč41,37 Kč
501,55800 Kč77,90 Kč
1001,46780 Kč146,78 Kč
5001,29432 Kč647,16 Kč
1 0001,22985 Kč1 229,85 Kč
5 0001,10042 Kč5 502,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,05242 Kč10 524,20 Kč
20 0001,00845 Kč20 169,00 Kč
30 0000,98447 Kč29 534,10 Kč
50 0000,95596 Kč47 798,00 Kč
70 0000,93816 Kč65 671,20 Kč
100 0000,92009 Kč92 009,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč