
TMJ2512GK0053 | |
|---|---|
DigiKey Part Number | 738-TMJ2512GK0053TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMJ2512GK0053 |
Description | THERMAL JUMPER, 2512, 53 MW/C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 6.40mm x 3.20mm |
Datasheet | Datasheet |
EDA/CAD Models | TMJ2512GK0053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Thermal Bridge Jumper | |
Shape | - | |
Outline | 6.40mm x 3.20mm | |
Thickness | 0.0250" (0.635mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 19.00°C/W | |
Thermal Conductivity | 53W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -67°F ~ 311°F (-55°C ~ 155°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,92008 Kč | 19 920,08 Kč |
| Unit Price without VAT: | 19,92008 Kč |
|---|---|
| Unit Price with VAT: | 24,10330 Kč |

