68 Ohms ±5% 4W Through Hole Resistor Axial Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3AJT68R0

DigiKey Part Number
738-SP3AJT68R0TR-ND - Tape & Reel (TR)
738-SP3AJT68R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SP3AJT68R0
Description
RES 68 OHM 5% 4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 4W Through Hole Resistor Axial Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SP3AJT68R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Fusible, Safety
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1011,31800 Kč113,18 Kč
259,65920 Kč241,48 Kč
508,61760 Kč430,88 Kč
1007,72940 Kč772,94 Kč
2506,75464 Kč1 688,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,14528 Kč3 072,64 Kč
1 0005,62683 Kč5 626,83 Kč
1 5005,36065 Kč8 040,97 Kč
2 5005,05926 Kč12 648,15 Kč
3 5004,87969 Kč17 078,92 Kč
5 0004,70427 Kč23 521,35 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč