24 Ohms ±5% 4W Through Hole Resistor Axial Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3AJT24R0

DigiKey Part Number
SP3AJT24R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3AJT24R0
Description
RES 24 OHM 5% 4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 4W Through Hole Resistor Axial Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SP3AJT24R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Fusible, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,30124 Kč2 650,62 Kč
Manufacturers Standard Package
Unit Price without VAT:5,30124 Kč
Unit Price with VAT:6,41450 Kč