18 Ohms ±5% 4W Through Hole Resistor Axial Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3AJT18R0

DigiKey Part Number
SP3AJT18R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3AJT18R0
Description
RES 18 OHM 5% 4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 4W Through Hole Resistor Axial Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SP3AJT18R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Fusible, Safety
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,14528 Kč3 072,64 Kč
Manufacturers Standard Package
Unit Price without VAT:6,14528 Kč
Unit Price with VAT:7,43579 Kč