
SP3AJT10R0 | |
|---|---|
DigiKey Part Number | SP3AJT10R0TR-ND - Tape & Reel (TR) SP3AJT10R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP3AJT10R0 |
Description | RES 10 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 4W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SP3AJT10R0 Models |
Category | Composition |
Mfr | Features Fusible, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.218" Dia x 0.500" L (5.54mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 11,24100 Kč | 112,41 Kč |
| 25 | 9,59360 Kč | 239,84 Kč |
| 50 | 8,55900 Kč | 427,95 Kč |
| 100 | 7,67690 Kč | 767,69 Kč |
| 250 | 6,70880 Kč | 1 677,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,10358 Kč | 3 051,79 Kč |
| 1 000 | 5,58865 Kč | 5 588,65 Kč |
| 1 500 | 5,32427 Kč | 7 986,41 Kč |
| 2 500 | 5,02492 Kč | 12 562,30 Kč |
| 3 500 | 4,84658 Kč | 16 963,03 Kč |
| 5 000 | 4,67234 Kč | 23 361,70 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |

