
SP3AJT10R0 | |
|---|---|
DigiKey Part Number | SP3AJT10R0TR-ND - Tape & Reel (TR) SP3AJT10R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP3AJT10R0 |
Description | RES 10 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 4W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SP3AJT10R0 Models |
Category | Composition |
Mfr | Features Fusible, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.218" Dia x 0.500" L (5.54mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 50 | 8,61760 Kč | 430,88 Kč |
| 100 | 7,72940 Kč | 772,94 Kč |
| 250 | 6,75464 Kč | 1 688,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,14528 Kč | 3 072,64 Kč |
| 1 000 | 5,62683 Kč | 5 626,83 Kč |
| 1 500 | 5,36065 Kč | 8 040,97 Kč |
| 2 500 | 5,05926 Kč | 12 648,15 Kč |
| 3 500 | 4,87969 Kč | 17 078,92 Kč |
| 5 000 | 4,70427 Kč | 23 521,35 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

