
SP3AJT100R | |
|---|---|
DigiKey Part Number | SP3AJT100RTR-ND - Tape & Reel (TR) SP3AJT100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP3AJT100R |
Description | RES 100 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 4W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SP3AJT100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Fusible, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 50 | 8,61760 Kč | 430,88 Kč |
| 100 | 7,72940 Kč | 772,94 Kč |
| 250 | 6,75464 Kč | 1 688,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,14528 Kč | 3 072,64 Kč |
| 1 000 | 5,62683 Kč | 5 626,83 Kč |
| 1 500 | 5,36065 Kč | 8 040,97 Kč |
| 2 500 | 5,05926 Kč | 12 648,15 Kč |
| 3 500 | 4,87969 Kč | 17 078,92 Kč |
| 5 000 | 4,70427 Kč | 23 521,35 Kč |
| 6 000 | 4,62012 Kč | 27 720,72 Kč |
| 12 000 | 4,33124 Kč | 51 974,88 Kč |
| 12 500 | 4,31566 Kč | 53 945,75 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

