RVCU2512FT30M0 | |
|---|---|
DigiKey Part Number | 738-RVCU2512FT30M0TR-ND - Tape & Reel (TR) 738-RVCU2512FT30M0CT-ND - Cut Tape (CT) 738-RVCU2512FT30M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU2512FT30M0 |
Description | RES, HV, 2512, 30 MOHM, 1%, 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU2512FT30M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 25 | 4,15760 Kč | 103,94 Kč |
| 50 | 3,66200 Kč | 183,10 Kč |
| 100 | 3,26940 Kč | 326,94 Kč |
| 250 | 2,87084 Kč | 717,71 Kč |
| 500 | 2,64154 Kč | 1 320,77 Kč |
| 1 000 | 2,45908 Kč | 2 459,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,19860 Kč | 8 794,40 Kč |
| 8 000 | 2,10673 Kč | 16 853,84 Kč |
| 12 000 | 2,06195 Kč | 24 743,40 Kč |
| 20 000 | 2,01340 Kč | 40 268,00 Kč |
| 28 000 | 1,98560 Kč | 55 596,80 Kč |
| 40 000 | 1,95929 Kč | 78 371,60 Kč |
| 48 000 | 1,94699 Kč | 93 455,52 Kč |
| 96 000 | 1,90638 Kč | 183 012,48 Kč |
| 100 000 | 1,90427 Kč | 190 427,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

