RVCU2512FT20M0 | |
|---|---|
DigiKey Part Number | 738-RVCU2512FT20M0TR-ND - Tape & Reel (TR) 738-RVCU2512FT20M0CT-ND - Cut Tape (CT) 738-RVCU2512FT20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU2512FT20M0 |
Description | RES, HV, 2512, 20 MOHM, 1%, 1W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU2512FT20M0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 4,40960 Kč | 110,24 Kč |
| 50 | 3,88040 Kč | 194,02 Kč |
| 100 | 3,46470 Kč | 346,47 Kč |
| 250 | 3,04388 Kč | 760,97 Kč |
| 500 | 2,79988 Kč | 1 399,94 Kč |
| 1 000 | 2,60669 Kč | 2 606,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,33052 Kč | 9 322,08 Kč |
| 8 000 | 2,23314 Kč | 17 865,12 Kč |
| 12 000 | 2,18568 Kč | 26 228,16 Kč |
| 20 000 | 2,13421 Kč | 42 684,20 Kč |
| 28 000 | 2,10474 Kč | 58 932,72 Kč |
| 40 000 | 2,07684 Kč | 83 073,60 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

