RVCU2512FT200K | |
|---|---|
DigiKey Part Number | 738-RVCU2512FT200KTR-ND - Tape & Reel (TR) 738-RVCU2512FT200KCT-ND - Cut Tape (CT) 738-RVCU2512FT200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU2512FT200K |
Description | RES, HV, 2512, 200 KOHM, 1%, 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU2512FT200K Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 3,64520 Kč | 91,13 Kč |
| 50 | 3,18320 Kč | 159,16 Kč |
| 100 | 2,82210 Kč | 282,21 Kč |
| 250 | 2,45676 Kč | 614,19 Kč |
| 500 | 2,24594 Kč | 1 122,97 Kč |
| 1 000 | 2,07817 Kč | 2 078,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,83895 Kč | 7 355,80 Kč |
| 8 000 | 1,75465 Kč | 14 037,20 Kč |
| 12 000 | 1,71352 Kč | 20 562,24 Kč |
| 20 000 | 1,66895 Kč | 33 379,00 Kč |
| 28 000 | 1,64343 Kč | 46 016,04 Kč |
| 40 000 | 1,61928 Kč | 64 771,20 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

