New Product
1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVCU2512FT1M00

DigiKey Part Number
738-RVCU2512FT1M00TR-ND - Tape & Reel (TR)
738-RVCU2512FT1M00CT-ND - Cut Tape (CT)
738-RVCU2512FT1M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVCU2512FT1M00
Description
RES, HV, 2512, 1 MOHM, 1%, 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVCU2512FT1M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 689
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 $0,36 $
100,20000 $2,00 $
250,16360 $4,09 $
500,14300 $7,15 $
1000,12680 $12,68 $
2500,11040 $27,60 $
5000,10090 $50,45 $
1 0000,09337 $93,37 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,08262 $330,48 $
8 0000,07883 $630,64 $
12 0000,07699 $923,88 $
20 0000,07498 $1 499,60 $
28 0000,07384 $2 067,52 $
40 0000,07275 $2 910,00 $
48 0000,07224 $3 467,52 $
96 0000,07057 $6 774,72 $
100 0000,07048 $7 048,00 $
Manufacturers Standard Package
Unit Price without VAT:0,36000 $
Unit Price with VAT:0,43560 $