RVCU2512FT100K | |
|---|---|
DigiKey Part Number | 738-RVCU2512FT100KTR-ND - Tape & Reel (TR) 738-RVCU2512FT100KCT-ND - Cut Tape (CT) 738-RVCU2512FT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU2512FT100K |
Description | RES, HV, 2512, 100 KOHM, 1%, 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU2512FT100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 Kč | 7,39 Kč |
| 10 | 4,10600 Kč | 41,06 Kč |
| 25 | 3,35880 Kč | 83,97 Kč |
| 50 | 2,93600 Kč | 146,80 Kč |
| 100 | 2,60340 Kč | 260,34 Kč |
| 250 | 2,26668 Kč | 566,67 Kč |
| 500 | 2,07162 Kč | 1 035,81 Kč |
| 1 000 | 1,91703 Kč | 1 917,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,69637 Kč | 6 785,48 Kč |
| 8 000 | 1,61855 Kč | 12 948,40 Kč |
| 12 000 | 1,58062 Kč | 18 967,44 Kč |
| 20 000 | 1,53950 Kč | 30 790,00 Kč |
| 28 000 | 1,51597 Kč | 42 447,16 Kč |
| 40 000 | 1,49369 Kč | 59 747,60 Kč |
| 48 000 | 1,48327 Kč | 71 196,96 Kč |
| 96 000 | 1,44889 Kč | 139 093,44 Kč |
| 100 000 | 1,44710 Kč | 144 710,00 Kč |
| Unit Price without VAT: | 7,39000 Kč |
|---|---|
| Unit Price with VAT: | 8,94190 Kč |

