New Product
30 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVCU2010FT30M0

DigiKey Part Number
738-RVCU2010FT30M0TR-ND - Tape & Reel (TR)
738-RVCU2010FT30M0CT-ND - Cut Tape (CT)
738-RVCU2010FT30M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVCU2010FT30M0
Description
RES, HV, 2010, 30 MOHM, 1%, 0.5W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVCU2010FT30M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 975
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,80000 Kč7,80 Kč
103,32600 Kč33,26 Kč
253,13720 Kč78,43 Kč
502,80460 Kč140,23 Kč
1002,44940 Kč244,94 Kč
2502,24368 Kč560,92 Kč
5001,99608 Kč998,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,84825 Kč7 393,00 Kč
8 0001,76630 Kč14 130,40 Kč
12 0001,72634 Kč20 716,08 Kč
20 0001,68303 Kč33 660,60 Kč
28 0001,65822 Kč46 430,16 Kč
40 0001,63474 Kč65 389,60 Kč
48 0001,62377 Kč77 940,96 Kč
96 0001,59212 Kč152 843,52 Kč
Manufacturers Standard Package
Unit Price without VAT:7,80000 Kč
Unit Price with VAT:9,43800 Kč